Reference Only

814266-000

Heat Shrink Cable Boots & End Caps 202D263-4-0

Manufacturer:

Mfr Part:
202D263-4-0

TTI Part:
814266-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialPolyolefin (PO)
Length203.2 mm (8 in)
Family202D2
FeaturesWithout adhesive, straight, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size63
SubcategoryWire & Cable Management
Part # Aliases4-1196337-1 202D263-4-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

43In Stock

350 expected on  from 02-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.30$37.30
$36.93$184.65
$34.67$866.75
$31.85$1,592.50
$31.53$3,153.00
$31.22$7,805.00
$30.70$15,350.00
$29.79$29,790.00
Need more?
Sign in to add projects and notes