Reference Only
813856-000
Heat Shrink Cable Boots & End Caps 222A163-3-0
Datasheet
222A163-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 53.6 mm (2.11 in) | |
| Number of Outlets | 1 in, 1 out | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 63 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 222A163-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.22 | $36.22 | |
| $35.53 | $177.65 | |
| $27.33 | $2,733.00 | |
| $25.17 | $6,292.50 | |
| $24.92 | $12,460.00 | |
| $24.68 | $24,680.00 | |
| $24.43 | $122,150.00 | |
| $24.19 | $241,900.00 |
Need more?
My Notes
Sign into see notes.