Reference Only
813854-000
Heat Shrink Cable Boots & End Caps 202A153-3-0
Datasheet
202A153-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 73.7 mm (2.902 in) | |
| Inside Diameter | 21.9 mm (0.862 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196332-3 202A153-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.29 | $18.29 | |
| $16.87 | $843.50 | |
| $16.69 | $1,669.00 | |
| $16.52 | $3,717.00 | |
| $15.49 | $7,745.00 | |
| $15.33 | $15,330.00 | |
| $14.15 | $70,750.00 | |
| $14.00 | $140,000.00 |
Need more?
Sign in to add projects and notes