Reference Only
813434-000
Heat Shrink Cable Boots & End Caps 222A152-3-0
Datasheet
222A152-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 43.7 mm (1.72 in) | |
| Inside Diameter | 21.8 mm (0.858 in) | |
| Number of Outlets | 1 in, 1 out | |
| Features | Without adhesive, 90 deg angle | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1196328-6 222A152-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.83 | $31.83 | |
| $27.51 | $275.10 | |
| $24.26 | $3,032.50 | |
| $22.69 | $5,672.50 | |
| $22.25 | $11,125.00 | |
| $22.03 | $22,030.00 | |
| $21.81 | $109,050.00 | |
| $21.60 | $216,000.00 |
Need more?
My Notes
Sign into see notes.