Reference Only
813355-000
Heat Shrink Cable Boots & End Caps 202D121-3-0
Datasheet
202D121-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 38.1 mm (1.5 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196327-3 202D121-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
247In Stock
500 expected 11-Nov-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.22 | $14.22 | |
| $12.47 | $311.75 | |
| $12.28 | $614.00 | |
| $12.16 | $1,216.00 | |
| $12.04 | $2,408.00 | |
| $11.92 | $2,980.00 | |
| $11.80 | $5,900.00 | |
| $11.69 | $58,450.00 |
Need more?
Sign in to add projects and notes