Reference Only
813332-000
Heat Shrink Cable Boots & End Caps 202D921-4-0
Datasheet
202D921-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 60.2 mm (2.37 in) | |
| Inside Diameter | 13 mm (0.512 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196327-0 202D921-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
316In Stock
223 expected 13-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.44 | $26.44 | |
| $26.18 | $78.54 | |
| $25.92 | $129.60 | |
| $23.97 | $239.70 | |
| $23.73 | $355.95 | |
| $22.99 | $574.75 | |
| $20.23 | $10,115.00 | |
| $19.86 | $19,860.00 |
Need more?
Sign in to add projects and notes