Reference Only

812841-000

Heat Shrink Cable Boots & End Caps 202K132-3-0

Manufacturer:

Mfr Part:
202K132-3-0

TTI Part:
812841-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialPolyolefin (PO)
Length55 mm (2.165 in)
Family202K1
FeaturesWithout adhesive, straight, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size32
SubcategoryWire & Cable Management
Part # Aliases5-1196323-3 202K132-3-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

41In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.00$17.00
Need more?
Sign in to add projects and notes