Reference Only
812043-000
Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1810BI
Datasheet
TXR40AB00-1810BI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 9-1196316-4 TXR40AB00-1810BI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (.2% in Plating) |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $299.25 | $299.25 | |
| $249.38 | $2,493.80 | |
| $191.83 | $4,795.75 | |
| $137.02 | $6,851.00 | |
| $135.66 | $13,566.00 | |
| $134.32 | $33,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.