Reference Only
811945-000
Heat Shrink Cable Boots & End Caps 202K121-12-0
Datasheet
202K121-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Fluoroelastomer, Modified | |
| Length | 38 mm (1.496 in) | |
| Inside Diameter | 10.4 mm (0.409 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202K121-12-0 4-1196315-4 202K121-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.25 | $69.25 | |
| $57.71 | $2,885.50 | |
| $55.35 | $5,535.00 | |
| $54.80 | $13,700.00 | |
| $54.26 | $27,130.00 | |
| $53.72 | $53,720.00 | |
| $52.86 | $264,300.00 | |
| $51.60 | $516,000.00 |
Need more?
Sign in to add projects and notes