Reference Only
811933-000
Heat Shrink Cable Boots & End Caps 202K142-12-0
Datasheet
202K142-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Fluoroelastomer, Modified | |
| Features | Without adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202K142-12-0 2-1196315-2 202K142-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
280In Stock
250 expected 31-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.30 | $77.30 | |
| $76.52 | $382.60 | |
| $74.05 | $740.50 | |
| $73.31 | $4,032.05 | |
| $68.97 | $6,897.00 | |
| $68.28 | $17,070.00 | |
| $67.59 | $33,795.00 | |
| $66.91 | $66,910.00 |
Need more?
Sign in to add projects and notes