Reference Only
811463-000
Heat Shrink Cable Boots & End Caps 301A512-50-0
Datasheet
301A512-50-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 120.4 mm (4.74 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 301A5 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 12 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1196310-6 301A512-50-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.15 | $117.15 | |
| $101.77 | $5,088.50 | |
| $100.75 | $10,075.00 | |
| $97.26 | $24,315.00 | |
| $96.29 | $48,145.00 | |
| $95.33 | $95,330.00 | |
| $94.37 | $471,850.00 | |
| $93.43 | $934,300.00 |
Need more?
Sign in to add projects and notes