Reference Only
811459-000
Heat Shrink Cable Boots & End Caps 381A302-50-0
Datasheet
381A302-50-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Elastomer | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1196310-2 381A302-50-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
37In Stock
250 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.26 | $149.26 | |
| $147.78 | $295.56 | |
| $146.04 | $438.12 | |
| $144.01 | $720.05 | |
| $116.02 | $5,801.00 | |
| $114.87 | $11,487.00 | |
| $113.73 | $28,432.50 | |
| $112.61 | $56,305.00 |
Need more?
Sign in to add projects and notes