Reference Only

811458-000

Heat Shrink Cable Boots & End Caps 381A301-50-0

Manufacturer:

Mfr Part:
381A301-50-0

TTI Part:
811458-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped Slimline
MaterialElastomer, Fluid Resistant Modified
Length40.6 mm (1.598 in)
Number of Outlets1 in, 2 out
Family381A3
FeaturesWithout adhesive
Mounting MethodCable
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
Size1
SubcategoryWire & Cable Management
Part # Aliases3-1196310-8 381A301-50-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$57.39$286.95
$48.11$481.10
$46.74$934.80
$45.90$2,295.00
$45.44$4,544.00
$43.62$6,979.20
Need more?
Sign in to add projects and notes