Reference Only
811261-000
Heat Shrink Cable Boots & End Caps 202D253-12-0
Datasheet
202D253-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 177.8 mm (7 in) | |
| Features | Without adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | High Temperature | |
| Part # Aliases | 4-1196307-0 202D253-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.97 | $88.97 | |
| $88.09 | $440.45 | |
| $75.89 | $3,794.50 | |
| $71.70 | $7,170.00 | |
| $70.99 | $35,495.00 | |
| $70.29 | $70,290.00 | |
| $68.64 | $343,200.00 | |
| $67.26 | $672,600.00 |
Need more?
My Notes
Sign into see notes.