Reference Only
811216-000
Heat Shrink Cable Boots & End Caps 202D121-12-0
Datasheet
202D121-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Fluoroelastomer, Modified | |
| Length | 38.1 mm (1.5 in) | |
| Family | 202D1 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | High Temperature, Military | |
| Part # Aliases | 4-1196306-8 202D121-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.35 | $52.35 | |
| $45.32 | $453.20 | |
| $39.28 | $3,928.00 | |
| $38.02 | $9,505.00 | |
| $37.50 | $18,750.00 | |
| $37.13 | $37,130.00 | |
| $36.00 | $180,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.