Reference Only

811195-000

Heat Shrink Cable Boots & End Caps 222D232-12-0

Manufacturer:

Mfr Part:
222D232-12-0

TTI Part:
811195-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialFluoroelastomer, Modified
Length146.3 mm (5.76 in)
Number of Outlets1 in, 1 out
FeaturesWithout adhesive, 90 deg angle
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.22$153.22
$127.69$2,426.11
$98.22$7,366.50
$97.25$9,725.00
$96.28$24,070.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes