Reference Only
811183-000
Heat Shrink Cable Boots & End Caps 202D921-12-0
Datasheet
202D921-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Fluoroelastomer, Modified | |
| Length | 60.2 mm (2.37 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | High Temperature | |
| Part # Aliases | 7-1196305-8 202D921-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,351In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.92 | $86.92 | |
| $86.06 | $430.30 | |
| $78.55 | $785.50 | |
| $77.77 | $3,888.50 | |
| $75.83 | $7,583.00 | |
| $75.08 | $18,770.00 | |
| $73.55 | $36,775.00 | |
| $72.40 | $72,400.00 |
Need more?
My Notes
Sign into see notes.