Reference Only
811175-000
Heat Shrink Cable Boots & End Caps 202D232-12-0
Datasheet
202D232-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Fluoroelastomer, Modified | |
| Length | 138.7 mm (5.461 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | High Temperature | |
| Part # Aliases | 6-1196305-4 202D232-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
559In Stock
500 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.23 | $72.23 | |
| $71.51 | $143.02 | |
| $70.79 | $212.37 | |
| $70.08 | $350.40 | |
| $64.43 | $6,443.00 | |
| $63.78 | $15,945.00 | |
| $63.14 | $31,570.00 | |
| $62.51 | $62,510.00 |
Need more?
My Notes
Sign into see notes.