Reference Only

811161-000

Heat Shrink Cable Boots & End Caps 202D263-12-0

Manufacturer:

Mfr Part:
202D263-12-0

TTI Part:
811161-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialFluoroelastomer, Modified
Length203.2 mm (8 in)
FeaturesWithout adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases4-1196305-7 202D263-12-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 65 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.94$137.94
$130.83$13,083.00
$129.54$64,770.00
$128.25$128,250.00
$126.98$634,900.00
$125.73$1,257,300.00
Need more?
Sign in to add projects and notes