Reference Only
811130-000
Heat Shrink Cable Boots & End Caps 202D242-12-0
Datasheet
202D242-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Fluoroelastomer, Modified | |
| Length | 159.5 mm (6.28 in) | |
| Family | 202D2 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 42 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196304-7 202D242-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
215
On Order
215 expected 09-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.23 | $84.23 | |
| $80.03 | $8,003.00 | |
| $79.23 | $39,615.00 | |
| $78.43 | $78,430.00 | |
| $77.65 | $388,250.00 | |
| $76.87 | $768,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes