MS3117-03AC TE Connectivity / DEUTSCH

809140N001

Heat Shrink Cable Boots & End Caps 222D232461/420CS5078

Manufacturer:

Mfr Part:
MS3117-03AC

TTI Part:
809140N001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO)
ColorBlack
Length146.3 mm (5.76 in)
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.74$22.74
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.