Reference Only
808981-000
Heat Shrink Cable Boots & End Caps 202D121-3/42-0
Datasheet
202D121-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 38.1 mm (1.5 in) | |
| Family | 202D1 | |
| Features | General purpose pre-coated adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196284-7 202D121-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.28 | $16.28 | |
| $14.28 | $357.00 | |
| $13.26 | $1,166.88 | |
| $13.04 | $1,956.00 | |
| $12.90 | $6,450.00 | |
| $12.76 | $12,760.00 | |
| $12.63 | $63,150.00 | |
| $12.49 | $124,900.00 |
Need more?
Sign in to add projects and notes