Reference Only
808980-000
Heat Shrink Cable Boots & End Caps 202D132-3/42-0
Datasheet
202D132-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 54.9 mm (2.161 in) | |
| Features | With general purpose pre-coat adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196284-3 202D132-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.08 | $20.08 | |
| $19.87 | $59.61 | |
| $16.41 | $820.50 | |
| $16.24 | $1,624.00 | |
| $16.07 | $2,410.50 | |
| $15.90 | $3,975.00 | |
| $15.73 | $7,865.00 | |
| $15.57 | $36,433.80 |
Need more?
My Notes
Sign into see notes.