Reference Only

808895-000

Heat Shrink Cable Boots & End Caps 202D253-4-22-0

Manufacturer:

Mfr Part:
202D253-4-22-0

TTI Part:
808895-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTerminal Boot
MaterialPolyolefin (PO)
Length177.8 mm (7 in)
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases1196283-1 202D253-4-22-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.72$33.72
$29.82$298.20
$26.70$2,670.00
$26.42$5,284.00
$25.05$12,525.00
$24.80$24,800.00
$24.54$122,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.