Reference Only
808834-000
Heat Shrink Cable Boots & End Caps 202D153-3/42-0
Datasheet
202D153-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Terminal Boot | |
| Material | Polyolefin (PO) | |
| Length | 80 mm (3.15 in) | |
| Features | With general purpose pre-coat adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1196282-1 202D153-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
130In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.24 | $41.24 | |
| $36.17 | $108.51 | |
| $34.66 | $173.30 | |
| $33.19 | $331.90 | |
| $32.02 | $800.50 | |
| $31.68 | $1,584.00 | |
| $27.21 | $3,401.25 | |
| $26.94 | $26,940.00 |
Need more?
My Notes
Sign into see notes.