Reference Only
808604-000
Heat Shrink Cable Boots & End Caps 222D121-4/42-0
Datasheet
222D121-4/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1196278-3 222D121-4/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.53 | $28.53 | |
| $21.47 | $1,889.36 | |
| $20.14 | $3,524.50 | |
| $19.94 | $6,979.00 | |
| $18.50 | $9,250.00 | |
| $18.16 | $18,160.00 | |
| $17.47 | $87,350.00 | |
| $17.10 | $171,000.00 |
Need more?
My Notes
Sign into see notes.