201M912-19C TE Connectivity

808326-000

Circular MIL Spec Strain Reliefs & Adapters 201M912-19C

Manufacturer:

Mfr Part:
201M912-19C

TTI Part:
808326-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-5015, MIL-DTL-83723 I, II, III
Shell Size12, 12S, 7
Mating StyleRotatable Coupling
Shell MaterialAluminum Alloy
Shell StyleStraight
PackagingEach
Cable Diameter12.09 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # Aliases201M912-19C

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.93$64.93
$50.33$1,258.25
$44.46$2,223.00
$44.02$4,402.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes