Reference Only
808194-000
Heat Shrink Cable Boots & End Caps 202D121-4/42-0
Datasheet
202D121-4/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 38.1 mm (1.5 in) | |
| Family | 202D1 | |
| Features | General purpose pre-coated adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1196270-4 202D121-4/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
300 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.17 | $19.17 | |
| $16.88 | $168.80 | |
| $16.15 | $403.75 | |
| $15.85 | $792.50 | |
| $15.54 | $1,554.00 | |
| $15.37 | $3,842.50 | |
| $15.21 | $7,605.00 | |
| $15.05 | $15,050.00 |
Need more?
Sign in to add projects and notes