Reference Only
808129-000
Heat Shrink Cable Boots & End Caps 222D163-3-0
Datasheet
222D163-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Number of Outlets | 1 in, 1 out | |
| Features | Without adhesive, 90 deg angle | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1-1196269-5 222D163-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.06 | $38.06 | |
| $34.30 | $857.50 | |
| $33.95 | $1,697.50 | |
| $29.06 | $5,085.50 | |
| $27.86 | $13,930.00 | |
| $27.41 | $27,410.00 | |
| $26.50 | $132,500.00 | |
| $26.05 | $260,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.