Reference Only
808081-000
Heat Shrink Cable Boots & End Caps 202D932-12-0
Datasheet
202D932-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 74.2 mm (2.921 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196268-8 202D932-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
481In Stock
250 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.72 | $92.72 | |
| $88.82 | $888.20 | |
| $87.94 | $2,198.50 | |
| $81.28 | $4,064.00 | |
| $74.81 | $7,481.00 | |
| $74.07 | $18,517.50 | |
| $72.68 | $36,340.00 | |
| $71.62 | $71,620.00 |
Need more?
Sign in to add projects and notes