Reference Only
808013-000
Heat Shrink Cable Boots & End Caps 202D153-3-0
Datasheet
202D153-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 80 mm (3.15 in) | |
| Inside Diameter | 22.4 mm (0.882 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 9-1196266-3 202D153-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
310In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.30 | $28.30 | |
| $22.39 | $1,119.50 | |
| $22.17 | $2,771.25 | |
| $21.13 | $5,282.50 | |
| $20.92 | $10,460.00 | |
| $20.71 | $20,710.00 | |
| $20.51 | $102,550.00 | |
| $20.31 | $203,100.00 |
Need more?
My Notes
Sign into see notes.