Reference Only
808008-000
Heat Shrink Cable Boots & End Caps 222D152-3-0
Datasheet
222D152-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 43.7 mm (1.72 in) | |
| Inside Diameter | 22.4 mm (0.882 in) | |
| Number of Outlets | 1 in, 1 out | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196266-7 222D152-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
300
On Order
300 expected on from 04-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.81 | $4,562.00 | |
| $22.57 | $11,285.00 | |
| $22.34 | $22,340.00 | |
| $22.11 | $110,550.00 | |
| $21.88 | $218,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes