202D921-4-00-0-CS5428 TE Connectivity / DEUTSCH

807988N001

Heat Shrink Cable Boots & End Caps 202D921-4-00-0CS5428

Manufacturer:

Mfr Part:
202D921-4-00-0-CS5428

TTI Part:
807988N001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialPolyolefin (PO)
Length60.2 mm (2.37 in)
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.71$2,942.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.