Reference Only
807896-000
Heat Shrink Cable Boots & End Caps 202D285-4-22-0
Datasheet
202D285-4-22-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 203.2 mm (8 in) | |
| Inside Diameter | 47 mm (1.85 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1196264-4 202D285-4-22-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.82 | $67.82 | |
| $67.00 | $1,675.00 | |
| $51.54 | $5,154.00 | |
| $50.96 | $12,740.00 | |
| $49.54 | $24,770.00 | |
| $48.97 | $48,970.00 | |
| $48.48 | $242,400.00 | |
| $47.99 | $479,900.00 |
Need more?
Sign in to add projects and notes