222D263-4-61-0-CS5078 TE Connectivity

807732N001

Heat Shrink Cable Boots & End Caps 222D263-4-61-0-CS5078

Manufacturer:

Mfr Part:
222D263-4-61-0-CS5078

TTI Part:
807732N001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases222D263-4-61-0-CS5078

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

21In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.96$122.96
$114.81$1,148.10
$97.14$2,428.50
$85.01$3,740.44
$84.16$7,406.08
$83.32$10,998.24
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.