Reference Only
807652-000
Heat Shrink Cable Boots & End Caps 202D142-4-60-0
Datasheet
202D142-4-60-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Features | Without adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1196260-7 202D142-4-60-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
172
On Order
172 expected 28-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.22 | $8,827.00 | |
| $23.34 | $11,670.00 | |
| $23.11 | $23,110.00 | |
| $22.52 | $112,600.00 | |
| $22.05 | $220,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes