Reference Only
807363-000
Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1812BI
Datasheet
TXR40AB00-1812BI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 19 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Each | |
| Cable Diameter | 18.54 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter | |
| Part # Aliases | 2-1196255-3 TXR40AB00-1812BI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
31 expected 13-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.06 | $193.06 | |
| $191.15 | $955.75 | |
| $189.25 | $1,892.50 | |
| $155.07 | $3,876.75 | |
| $153.53 | $7,676.50 | |
| $152.01 | $15,201.00 | |
| $150.51 | $37,627.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes