Reference Only
807329-000
Heat Shrink Cable Boots & End Caps 202D232-4/42-0
Datasheet
202D232-4/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 138.7 mm (5.461 in) | |
| Features | With general purpose pre-coat adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1196254-2 202D232-4/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47In Stock
500 expected 06-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.73 | $30.73 | |
| $26.92 | $269.20 | |
| $26.02 | $650.50 | |
| $25.75 | $1,287.50 | |
| $24.86 | $4,350.50 | |
| $24.53 | $7,113.70 | |
| $23.82 | $11,910.00 | |
| $23.42 | $23,420.00 |
Need more?
My Notes
Sign into see notes.