
807071N005
Heat Shrink Cable Boots & End Caps 202D232-3/42-0CS8643
Datasheet
202D232-3/42-0-CS8643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 138.7 mm (5.461 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.55 | $3,887.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.