Reference Only
806885-000
Heat Shrink Cable Boots & End Caps 222D211-25-0
Datasheet
222D211-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 105.2 mm (4.142 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222D2 | |
| Features | Without adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 8-1196246-3 222D211-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.12 | $21.12 | |
| $20.90 | $1,045.00 | |
| $20.69 | $2,069.00 | |
| $20.47 | $5,117.50 | |
| $20.26 | $10,130.00 | |
| $20.05 | $20,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.