Reference Only

806852-000

Heat Shrink Cable Boots & End Caps 202F221-71-0

Manufacturer:

Mfr Part:
202F221-71-0

TTI Part:
806852-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialPolyolefin (PO)
FeaturesWithout adhesive, straight
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases9-1196245-6 202F221-71-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

285In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.22$23.22
$22.11$221.10
$18.29$457.25
$16.16$808.00
$16.00$1,312.00
$15.84$2,581.92
$15.52$3,880.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.