Reference Only
806806-000
Heat Shrink Cable Boots & End Caps 222D932-25-0
Datasheet
222D932-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 67.3 mm (2.65 in) | |
| Inside Diameter | 19.1 mm (0.752 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222D9 | |
| Features | Without adhesive pre-coating | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196244-1 222D932-25-0 222D932-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
363In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.44 | $33.44 | |
| $27.87 | $696.75 | |
| $27.04 | $1,352.00 | |
| $25.86 | $4,525.50 | |
| $24.44 | $12,220.00 | |
| $23.81 | $23,810.00 | |
| $22.80 | $114,000.00 | |
| $22.30 | $223,000.00 |
Need more?
Sign in to add projects and notes