Reference Only
806799-000
Heat Shrink Cable Boots & End Caps 222D121-25-0
Datasheet
222D121-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 21.3 mm (0.839 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222D1 | |
| Features | Without adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196244-7 222D121-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
438In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.75 | $23.75 | |
| $19.79 | $989.50 | |
| $19.58 | $1,468.50 | |
| $17.11 | $2,566.50 | |
| $15.95 | $7,975.00 | |
| $15.66 | $15,660.00 | |
| $15.07 | $75,350.00 | |
| $14.91 | $149,100.00 |
Need more?
Sign in to add projects and notes