Reference Only
806798-000
Heat Shrink Cable Boots & End Caps 222A111-25-0
Datasheet
222A111-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196244-0 222A111-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
191In Stock
1,000 expected 10-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.80 | $17.80 | |
| $17.63 | $88.15 | |
| $16.63 | $166.30 | |
| $15.59 | $389.75 | |
| $12.62 | $6,310.00 | |
| $12.50 | $12,500.00 | |
| $12.37 | $27,832.50 | |
| $12.13 | $60,650.00 |
Need more?
My Notes
Sign into see notes.