Reference Only
806787-000
Heat Shrink Cable Boots & End Caps 202D211-25-0
Datasheet
202D211-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 105.9 mm (4.169 in) | |
| Family | 202D2 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1196243-0 202D211-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,101In Stock
3,000 expected 17-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.09 | $25.09 | |
| $24.83 | $124.15 | |
| $21.83 | $218.30 | |
| $20.68 | $517.00 | |
| $19.99 | $999.50 | |
| $16.46 | $8,230.00 | |
| $16.28 | $16,280.00 | |
| $16.11 | $80,550.00 |
Need more?
My Notes
Sign into see notes.