Reference Only
806786-000
Heat Shrink Cable Boots & End Caps 202A111-25-0
Datasheet
202A111-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 25.4 mm (1 in) | |
| Family | 202A1 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 5-1196243-9 202A111-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.90 | $12.90 | |
| $10.75 | $537.50 | |
| $10.24 | $1,024.00 | |
| $9.60 | $3,120.00 | |
| $9.14 | $4,570.00 | |
| $8.89 | $8,890.00 | |
| $8.79 | $43,950.00 | |
| $8.70 | $87,000.00 |
Need more?
My Notes
Sign into see notes.