Reference Only

806699-000

Heat Shrink Cable Boots & End Caps 202A163-25-0

Manufacturer:

Mfr Part:
202A163-25-0

TTI Part:
806699-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialElastomer
Length99.1 mm (3.902 in)
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases7-1196241-3 202A163-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.06$27.06
$26.32$131.60
$23.66$236.60
$21.75$543.75
$20.71$1,035.50
$19.72$2,465.00
$18.82$4,705.00
Need more?

My Notes

Sign into see notes.