Reference Only
806698-000
Heat Shrink Cable Boots & End Caps 202A142-25-0
Datasheet
202A142-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 66.8 mm (2.63 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196241-7 202A142-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.74 | $21.74 | |
| $19.41 | $194.10 | |
| $17.87 | $893.50 | |
| $13.23 | $2,315.25 | |
| $13.10 | $6,550.00 | |
| $12.00 | $12,000.00 | |
| $11.41 | $57,050.00 |
Need more?
My Notes
Sign into see notes.