Reference Only
806697-000
Heat Shrink Cable Boots & End Caps 202A132-25-0
Datasheet
202A132-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 51.3 mm (2.02 in) | |
| Family | 202A1 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1196241-9 202A132-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
450 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.89 | $17.89 | |
| $17.71 | $35.42 | |
| $17.54 | $52.62 | |
| $17.36 | $86.80 | |
| $15.02 | $3,004.00 | |
| $14.65 | $7,325.00 | |
| $13.71 | $13,710.00 | |
| $13.10 | $65,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes