Reference Only

806696-000

Heat Shrink Cable Boots & End Caps 202A121-25-0

Manufacturer:

Mfr Part:
202A121-25-0

TTI Part:
806696-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialElastomer, Fluid Resistant Modified
Length38.1 mm (1.5 in)
Inside Diameter9.9 mm (0.39 in)
Number of Outlets1 in, 1 out
FeaturesWithout adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases5-1196241-2 202A121-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,994In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.83$15.83
$15.67$78.35
$13.28$1,328.00
$12.89$4,189.25
$12.48$6,240.00
$12.35$12,350.00
$12.21$61,050.00
$12.08$120,800.00
Need more?
Sign in to add projects and notes